
1/3
Image similar
Circuit breakers
690 V AC
690 V AC
Black
16 mm²
6
(W x H x D) 146 x 188 x 149 mm
32 A
32 A
Step Switches
Insulant
146 mm
188 mm
149 mm
10 kW
0
0
32 A
6
IP65
0
1
TRUE
FALSE
Frame clamp
FALSE
Short thumb-grip
TRUE
TRUE
TRUE
12 kW
0.64 kA
Black
FALSE
FALSE
TRUE
FALSE
FALSE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
32 A
FALSE
22
Other
yes
Datasheet 1743163 Circuit breakers Insulant Black 6-pin 16 mm² 32 A 690 V AC Siemens 3LD22653VB51
User & Safety Instructions 1743163 Circuit breakers Insulant Black 6-pin 16 mm² 32 A 690 V AC Siemens 3LD22653VB51
The necessary accessories are required to use the article as described.