
1/3
Image similar
Circuit breakers
690 V AC
690 V AC
Black
35 mm²
6
(W x H x D) 212 x 302 x 181 mm
63 A
63 A
Step Switches
Insulant
212 mm
302 mm
181 mm
19 kW
0
0
63 A
6
IP65
0
1
TRUE
FALSE
Frame clamp
FALSE
Short thumb-grip
TRUE
TRUE
TRUE
22 kW
1.26 kA
Black
FALSE
FALSE
TRUE
FALSE
FALSE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
63 A
FALSE
43
Other
yes
Datasheet 1732557 Circuit breakers Insulant Black 6-pin 35 mm² 63 A 690 V AC Siemens 3LD25663VB51
User & Safety Instructions 1732557 Circuit breakers Insulant Black 6-pin 35 mm² 63 A 690 V AC Siemens 3LD25663VB51
The necessary accessories are required to use the article as described.