
Number
Total (€ 81.99 / piece)
€ 81.99
incl. VAT
14-day return policy included
Technical specifications
- IP65 rating
- Isolation voltage: 690 V
- Operating frequency: 50/60 Hz
- Ambient temperature: -25 °C to +55 °C
- Surge voltage resistance: 6 kV
- Mechanical life: 100000
- Electrical life: 6000
- Color of the actuator: red
- Size of the switch disconnector: 1
- Power loss: 2 W
- Product type
Circuit breakers
- Operating voltage
690 V AC
- Nominal voltage
690 V AC
- Factory colour
Red
Yellow
- Cross section
6 mm²
- Number of pins
4
- Dim
(W x H x D) 100 x 152 x 117 mm
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Type
Emergency stop switch
- Material
Insulant
- Width
100 mm
- Height
152 mm
- Depth
117 mm
6 kW
0
0
16 A
4
IP65
0
1
TRUE
FALSE
Frame clamp
TRUE
Short thumb-grip
TRUE
TRUE
TRUE
8 kW
0.34 kA
Red
FALSE
FALSE
TRUE
FALSE
FALSE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
16 A
FALSE
16
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1699271 Circuit breakers Insulant Red, Yellow 4-pin 6 mm² 16 A 690 V AC Siemens 3LD20641TC53
User & Safety Instructions
User & Safety Instructions 1699271 Circuit breakers Insulant Red, Yellow 4-pin 6 mm² 16 A 690 V AC Siemens 3LD20641TC53
Description
Load feeder fuseless Reversing operation, 400 V AC Size S00 0.35-0.5 A, 24 V DC Screw terminal Type of coordination 2, Iq = 50 kA !!! Phased-out product !!! Successor is SIRIUS 3RA2 Preferred successor type is 3RA2210-0FA15-2BB4
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































