• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Circuit breakers Red, Yellow 3-pin 16 mm² 16 A 1 maker, 1 breaker 690 V AC Siemens 3LD30541TK53

1/2
Image similar
Product type
Circuit breakers
Nominal voltage
690 V AC
Number of pins
3
Nominal current - rounded value
16 A
Contact type
1 maker
1 breaker
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • IP65 rating
  • Isolation voltage: 690 V
  • Operating frequency: 50/60 Hz
  • Ambient temperature: -25 °C to +55 °C
  • Surge voltage resistance: 6 kV
  • Mechanical life: 100000
  • Electrical life: 6000
  • Color of the actuator: red
  • Power loss: 1.5 W
Product type

Circuit breakers

Contact type

1 maker

1 breaker

Operating voltage

690 V AC

Nominal voltage

690 V AC

Factory colour

Red

Yellow

Cross section

16 mm²

Number of pins

3

Dim

(W x H x D) 47 x 60 x 114 mm

Nominal current

16 A

Nominal current - rounded value

16 A

Type

Emergency stop switch

Width

47 mm

Height

60 mm

Depth

114 mm

6 kW

1

1

16 A

3

IP65

0

1

TRUE

FALSE

Frame clamp

TRUE

Short thumb-grip

TRUE

TRUE

TRUE

8 kW

0.5 kA

Red

FALSE

FALSE

TRUE

FALSE

FALSE

690 V

FALSE

FALSE

Built-in device fixed built-in technique

16 A

FALSE

16

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1704746 Circuit breakers Red, Yellow 3-pin 16 mm² 16 A 1 maker, 1 breaker 690 V AC Siemens 3LD30541TK53

User & Safety Instructions

User & Safety Instructions 1704746 Circuit breakers Red, Yellow 3-pin 16 mm² 16 A 1 maker, 1 breaker 690 V AC Siemens 3LD30541TK53

Description

Load disconnector 3LD3, Iu 16 A Main switch 3-pole + N Rated operating capacity at AC-23 A at 400V 7.5kW Installation in distribution boards, Basic switch with Toggle drive red / yellow with auxiliary switch 1OE + 1S The 3LD main and emergency off switch for safe disconnection of loads in a wide variety of environments. There are numerous possible applications for the 3LD3 disconnector units. After disconnects from the grid, they ensure safe activation of all of the electrical equipment, thus switch, for example, to three-phase motors, but also air-conditioning and ventilation systems. 3LD3 are also ideal for control panels, in particular for applications in small machines (for example saws, compressors, pumps, concrete mixers, drills, mills, and woodworking machinery) Key features of the Siemens 3LD main and emergency off switches: 1. Modular design, fast and easy mounting of auxiliary switches, N-PE terminal, or 4-pole 2. Versatile thanks to local approvals. 3. One mechanical size for five electrical sizes. 4. Can be used for DC applications. 5. Types of mounting: Front mounting, mounting plate, standard mounting rail. 6. Optimized disconnect from 16 A to 63 A with lockable rotary operating mechanism. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)