
1/2
Image similar
Circuit breakers
690 V AC
690 V AC
Red
Yellow
16 mm²
3
(Ø x H) 22.5 mm x 60 mm
32 A
32 A
Emergency stop switch
36 mm
60 mm
114 mm
22.5 mm
10 kW
0
0
32 A
3
IP65
0
1
TRUE
FALSE
Frame clamp
TRUE
Toggle
TRUE
TRUE
TRUE
12 kW
0.5 kA
Red
FALSE
FALSE
TRUE
FALSE
FALSE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
32 A
FALSE
22
Other
yes
Datasheet 1741567 Circuit breakers Red, Yellow 3-pin 16 mm² 32 A 690 V AC Siemens 3LD32500TK13
User & Safety Instructions 1741567 Circuit breakers Red, Yellow 3-pin 16 mm² 32 A 690 V AC Siemens 3LD32500TK13
The necessary accessories are required to use the article as described.