• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Circuit breakers Red, Yellow 3-pin 185 mm² 160 A 690 V AC Siemens 3LD23300TK13

1/3
Image similar
Product type
Circuit breakers
Nominal voltage
690 V AC
Number of pins
3
Nominal current - rounded value
160 A
Operating voltage
690 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP40
  • Isolation voltage: 690 V
  • Operating frequency: 50/60 Hz
  • Ambient temperature: -25 °C to +55 °C
  • Surge voltage resistance: 8 kV
  • Mechanical life: 100000
  • Electrical life: 6000
  • Color of the actuator: red
  • Size of the switch disconnector: 5
  • Power loss: 108 W
Product type

Circuit breakers

Operating voltage

690 V AC

Nominal voltage

690 V AC

Factory colour

Red

Yellow

Cross section

185 mm²

Number of pins

3

Dim

(W x H x D) 112 x 169 x 94 mm

Nominal current

160 A

Nominal current - rounded value

160 A

Type

Emergency stop switch

Width

112 mm

Height

169 mm

Depth

94 mm

50 kW

0

0

160 A

3

IP40

0

1

TRUE

FALSE

Frame clamp

TRUE

Toggle

TRUE

TRUE

TRUE

132 kW

4 kA

Red

TRUE

FALSE

FALSE

FALSE

FALSE

690 V

FALSE

FALSE

Built-in device fixed built-in technique

160 A

FALSE

132

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1699103 Circuit breakers Red, Yellow 3-pin 185 mm² 160 A 690 V AC Siemens 3LD23300TK13

User & Safety Instructions

User & Safety Instructions 1699103 Circuit breakers Red, Yellow 3-pin 185 mm² 160 A 690 V AC Siemens 3LD23300TK13

Description

Contactor assembly for star-delta (wye-delta) start, AS-i AC-3, 7.5 kW/400 V, 24 V DC 3-pole, Size S00 Spring-type terminals electrical and mechanical interlock 3 NO integrated

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)