
Number
Total (€ 51.99 / piece)
€ 51.99
incl. VAT
14-day return policy included
Technical specifications
- IP65 rating
- Isolation voltage: 690 V
- Operating frequency: 50/60 Hz
- Ambient temperature: -25 °C to +55 °C
- Surge voltage resistance: 6 kV
- Mechanical life: 100000
- Electrical life: 6000
- Color of the actuator: red
- Power loss: 7.2 W
- Product type
Circuit breakers
- Operating voltage
690 V AC
- Nominal voltage
690 V AC
- Factory colour
Red
Yellow
- Cross section
16 mm²
- Number of pins
4
- Dim
(W x H x D) 49 x 60 x 114 mm
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Type
Emergency stop switch
- Conductor type
N
- Width
49 mm
- Height
60 mm
- Depth
114 mm
10 kW
0
0
32 A
4
IP65
0
1
TRUE
FALSE
Frame clamp
TRUE
Toggle
TRUE
TRUE
TRUE
12 kW
0.5 kA
Red
FALSE
FALSE
TRUE
FALSE
FALSE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
32 A
FALSE
22
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1741568 Circuit breakers Red, Yellow 4-pin 16 mm² 32 A 690 V AC Conductor type = N Siemens 3LD32500TL13
User & Safety Instructions
User & Safety Instructions 1741568 Circuit breakers Red, Yellow 4-pin 16 mm² 32 A 690 V AC Conductor type = N Siemens 3LD32500TL13
Description
Class J fuse link 6 A 600 V quick-response Use within the European economic area, Turkey, Switzerland only as part of a tested, CE-compliant plant.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































