• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Circuit breakers Schneider Electric A9S66191

Product type
Circuit breakers
Number of pins
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 12 pc(s))
Total (€ 52.92 / piece)
€ 635.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Circuit breakers

Number of pins

1

Documents & Downloads

Datasheet

Datasheet 2933931 Circuit breakers Schneider Electric A9S66191

Datasheet 2933931 Circuit breakers Schneider Electric A9S66191

User & Safety Instructions

User & Safety Instructions 2933931 Circuit breakers Schneider Electric A9S66191

Information

Information 2933931 Circuit breakers Schneider Electric A9S66191

Information 2933931 Circuit breakers Schneider Electric A9S66191

Information 2933931 Circuit breakers Schneider Electric A9S66191

Description

Circuit breakers Acti 9 iSW. 1-pole, rated current 100A, operating voltage (Ue) 240V AC, insulation voltage (UI) 250V AC, handle red. Opening and closing circuits under load. Clear indication of switch position by green marking on the operating toggle of the device. Additional modules that can be connected in series (optional): Auxiliary switch for status message (IOF). Tool-free assembly on the left side of the device. Colour tone RAL 9003. The switch disconnectors iSW meet the following standards: IEC/EN 60947-3.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 642.49*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)