• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Circuit breakers Siemens 3LD50100TL11

1/2
Image similar
Product type
Circuit breakers
Number of pins
4
Rated operation power at AC-3, 400 V
15 kW
Number of auxiliary contacts as normally open contact
0
Number of auxiliary contacts as normally closed contact
0
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breakers

Number of pins

4

15 kW

0

0

32 A

4

IP65

0

1

TRUE

FALSE

Frame clamp

FALSE

Door coupling rotary drive

TRUE

TRUE

TRUE

15.0 kW

1.26 kA

Grey

TRUE

TRUE

FALSE

TRUE

TRUE

690 V

FALSE

FALSE

Built-in device fixed built-in technique

32 A

FALSE

32

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2870111 Circuit breakers Siemens 3LD50100TL11

User & Safety Instructions

User & Safety Instructions 2870111 Circuit breakers Siemens 3LD50100TL11

Description

SENTRON, 3LD5 UL switch disconnectors, main switch, 4-pole , approved in accordance with UL489, UL60947-4-1 and IEC60947-3, UL: 30A, SCCR 50kA at 480VAC, operating power @ 480VAC 3-phase: 20hp, IEC: 32A, operating power at AC-23A at 400V: 15kW, floor mounting with door coupling, surmountable rotary drive, standard, 4-hole hand fixing, without tolerance compensation, including terminal covers for the infeed side main and EMERGENCY-OFF switch SENTRON 3LD5 for the safe switching off of loads in many areas of the industrial machinery on the US market.
Modular design, quick and easy fitting of auxiliary switches, N-PE terminal or 4. Pin Optimum mains separation from 16 A to 160 A by lockable the rotary drive. Can be used versatile thanks to international approvals. The UL489 certification makes it ideal for export to NAFTA countries. Owing to the variety of accessories it is particularly suitable as main disconnect switch. It can also be used as a manual motor control because it is also certified to UL60947-4-1.
The 3LD main and emergency-OFF switches are available in a wide range of versions for front mounting, mounting plate, DIN rail or distributor installation, optionally with direct or door coupling rotary drive. With 3LD2, variants for DC applications are also available.
3LD main and emergency-OFF switch - consistent safety for users and systems.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.