• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Circutor CEM-C21-485-T1 CEM-C21-485-T1 Electricity meter (3-phase) Digital 65 A Single 1 pc(s)

Image similar
Product type
Electricity meter (3-phase)
Current load
65 A
Display
Digital
Operating voltage
230 V AC
Factory colour
White
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • 3-phase
  • Direct measurement
  • 1 Button for screen display and settings
  • 2 control LEDs
  • LC display
  • 2 connection seals
  • 2 terminal covers
  • Impulse output
  • RS-485 Modbus interface

Technical specifications

Product type

Electricity meter (3-phase)

Current load

65 A

Display

Digital

Operating voltage

230 V AC

Factory colour

White

Dim

(L x W x H) 64 x 70 x 90 mm

Weight

340 g

Display

Digital

Type

Direct measurement

Operating voltage

230 V AC

Recess width

70 mm

Recess length

64 mm

Frequency

50/60 Hz

Accuracy class

B

Reading type

Energy consumption

Width

70 mm

Height

90 mm

Length

64 mm

Current (max.)

65 A

Current range

65 A (max)

Type

CEM-C21-485-T1

Packaging type

Single

Documents & Downloads

Datasheet

Datasheet 2390033 Circutor CEM-C21-485-T1 CEM-C21-485-T1 Electricity meter (3-phase) Digital 65 A Single 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2390033 Circutor CEM-C21-485-T1 CEM-C21-485-T1 Electricity meter (3-phase) Digital 65 A Single 1 pc(s)

User & Safety Instructions 2390033 Circutor CEM-C21-485-T1 CEM-C21-485-T1 Electricity meter (3-phase) Digital 65 A Single 1 pc(s)

Information

Information 2390033 Circutor CEM-C21-485-T1 CEM-C21-485-T1 Electricity meter (3-phase) Digital 65 A Single 1 pc(s)

Description

Circutor CEM-C21 are AC meters for managing energy consumption for all types of plants. The energy meters for the collection, distribution and billing of energy enable you to always know where, how and how much energy is consumed, and provide you with the necessary information to take corrective action to improve energy and to avoid inefficient consumption in the loads connected to your plant. The CIRCUTOR CEM-C21 AC meter is the ideal solution for multi-user systems, in which an individual transfer of the costs must take place, since the end user or tenant has to bear the costs for his own energy consumption.

This text is machine translated.

What kind of AC & Three Phase Electricity Meters are you looking for?