
Circutor CEM-C31-485-DS CEM-C31-485-DS Electricity meter (3-phase) incl. converter jack Digital 10 A Single 1 pc(s)
Product type
Electricity meter (3-phase) incl. converter jack
Current load
10 A
Display
Digital
Operating voltage
230 V AC
Factory colour
White
Datasheet (PDF)
EAN:
Part number:
Item no:
Total (€ 219.99 / piece)
€ 219.99
incl. VAT
14-day return policy included
Highlights & Details
- 3-phase
- Measurement with current transformers
- 2 buttons for screen display and settings
- 2 control LEDs
- LC display
- 2 connection seals
- 2 terminal covers
- RS-485 Modbus interface
- Digital input
Technical specifications
- Product type
Electricity meter (3-phase) incl. converter jack
- Current load
10 A
- Display
Digital
- Operating voltage
230 V AC
- Factory colour
White
- Dim
(L x W x H) 64 x 70 x 90 mm
- Weight
235 g
- Display
Digital
- Type
Measurement with current transformer
- Operating voltage
230 V AC
- Recess width
70 mm
- Recess length
64 mm
- Frequency
50/60 Hz
- Accuracy class
B
- Reading type
Energy consumption
- Width
70 mm
- Height
90 mm
- Length
64 mm
- Current (max.)
10 A
- Current range
10 A (max)
- Type
CEM-C31-485-DS
- Packaging type
Single
Documents & Downloads
Datasheet
Datasheet 2390036 Circutor CEM-C31-485-DS CEM-C31-485-DS Electricity meter (3-phase) incl. converter jack Digital 10 A Single 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2390036 Circutor CEM-C31-485-DS CEM-C31-485-DS Electricity meter (3-phase) incl. converter jack Digital 10 A Single 1 pc(s)
Information
Information 2390036 Circutor CEM-C31-485-DS CEM-C31-485-DS Electricity meter (3-phase) incl. converter jack Digital 10 A Single 1 pc(s)
Description
Circutor CEM-C31 are AC meters for managing energy consumption for all types of plants. The energy meters for the collection, distribution and billing of energy enable you to always know where, how and how much energy is consumed, and provide you with the necessary information to take corrective action to improve energy and to avoid inefficient consumption in the loads connected to your plant. The CIRCUTOR CEM-C31 AC meter is the ideal solution for multi-user systems, in which an individual transfer of the costs must take place, since the end user or tenant has to bear the costs for his own energy consumption.
This text is machine translated.
This text is machine translated.










