
1/4
19" switch box
10 MBit/s
100 MBit/s
1000 MBit/s
Managed switch
48
4 x
48 x
PoE
mains-powered
5.43 kg
444.5 mm
43.9 mm
350 mm
C1000-48P-4G-L
483 mm (19")
Gigabit LAN (1 Gbps)
RJ45
SFP
USB type A
Grey
1 x
35.6 W
110 - 220 V
800 MHz
512 MB
ARM7
yes
-5 - 50 °C
48
370 W
16
5 - 95 %
0 - 4500 m
yes
104 Gbit/s
1 Stück(e)
yes
yes
yes
yes
10240
15 W
1 Stück(e)
1 Stück(e)
4
yes
yes
yes
yes
yes
yes
yes
yes
1024
1024
1024
yes
yes
1452667 h
yes
256 MB
16000 Eintragungen
yes
yes
yes
256
yes
0 - 3000 m
5 - 90 %
yes
no
-25 - 70 °C
7.28 kg
77.38 Mpps
yes
40.32 W
User & Safety Instructions 3737585 Cisco C1000-48P-4G-L C1000-48P-4G-L 19" switch box PoE
The necessary accessories are required to use the article as described.