• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cisco C1300-16T-2G 1300 16-port GE 2x1G SFP 19" switch box 1 GBit/s

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Cisco C1300-16T-2G network-switch managed L2/L3 Gigabit Ethernet (10/100/1000) white

  • Managed L2/L3 Web-based management
  • Quality of Service (QoS) Support Site Settings Configuration (CLI)
  • Number of basic switching RJ-45 Ethernet ports: 16
  • Access control list
  • AC power supply included
  • This text is machine translated.

Technical specifications

  • Energy source: AC
  • Power plug type C
Product type

19" switch box

LAN transfer rate

1000 MBit/s

Transfer rate

1 GBit/s

Working principle

Managed switch

Ethernet ports

16

SFP ports

2 x

10/100/1000 Mbps ports

16 x

Power supply (LOV)

mains-powered

Weight

3.58

Width

271.5 mm

Height

43.9 mm

Depth

268.2 mm

Type

1300 16-port GE 2x1G SFP

Interfaces

RJ45

Factory colour

White

Material (details)

Metal

CPU speed

1400 MHz

1024 MB

Safety

HTTPS

SSH

SSL/TLS

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3737622 Cisco C1300-16T-2G 1300 16-port GE 2x1G SFP 19" switch box 1 GBit/s