
1/3
Network switch
1000 MBit/s
1 / 10 GBit/s
Managed switch
28
4 x
28 x
mains-powered
0
445 mm
44 mm
288 mm
9200L 24-port Data 4x10G
483 mm (19")
Grey
24 + 4 ports
125 W
100 - 240 V
2000 MB
128-bit AES
yes
20
-5 - 45 °C
24
6 MB
128 Gbit/s
yes
yes
9198
yes
no
yes
yes
yes
yes
yes
3000
1500
yes
yes
yes
yes
4000 MB
16000 Eintragungen
4096
yes
0 - 3000 m
5 - 90 %
yes
3000
yes
-40 - 70 °C
95.23 Mpps
yes
Datasheet 3737579 Cisco C9200L-24T-4X-E 9200L 24-port Data 4x10G Network switch 24 + 4 ports 1 / 10 GBit/s
User & Safety Instructions 3737579 Cisco C9200L-24T-4X-E 9200L 24-port Data 4x10G Network switch 24 + 4 ports 1 / 10 GBit/s
The necessary accessories are required to use the article as described.