• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cisco CBS220-24T-4G-EU CISCO CBS220-24T-4G-EU 19" switch box 24 + 4 ports 56 GBit/s

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Cisco CBS220-24T-4G managed L2 Gigabit Ethernet (10/100/1000) 1U white

  • Managed L2 web-based management SNMP v1/2c/3, Telnet, TFTP, HTTP/HTTPS, SNTP
  • Quality of Service (QoS) support
  • Number of basic switching RJ-45 Ethernet ports: 24
  • 10G support
  • MAC address table: 8192 entries Routing/switching capacity: 56 Gb/s.
  • Access control list
  • 1U Rack-mounting
  • This text is machine translated.

Technical specifications

  • Multicast MAC address table: 8192 entries
  • Form factor: 1U
Product type

19" switch box

LAN transfer rate

10 MBit/s

100 MBit/s

1000 MBit/s

Transfer rate

56 GBit/s

Working principle

Managed switch

Ethernet ports

28

SFP ports

4 x

No. of 100 Mbps/1Gbps/10Gbps ports

24 x

10/100/1000 Mbps ports

24 x

Power supply (LOV)

mains-powered

MAC addresses

8192

Weight

2.75 kg

Width

440 mm

Height

44 mm

Depth

203 mm

Type

CISCO CBS220-24T-4G-EU

Rack size

483 mm (19")

Interfaces

RJ45

Factory colour

White

Port

24 + 4 ports

Power supply (details)

100 - 240 V

256 MB

Safety

SNMP

SNMPv2

SNMPv3

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3737598 Cisco CBS220-24T-4G-EU CISCO CBS220-24T-4G-EU 19" switch box 24 + 4 ports 56 GBit/s