• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Clairefontaine Clairalfa 2618C Universal printer/copier paper A4 160 g/m² 250 sheet Bright white

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

24 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 250 sheet)
Minimum order quantity: 4
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Clairefontaine multi-purpose paper DIN A4 160g white 250 sheets/pack

  • 160 g/m²
  • ecf bleached
  • Whiteness (CIE): 171
  • Whiteness (ISO) 116
  • can be printed on both sides
  • Color laser printer, laser printer, inkjet printer, color copier, copier, fax machine
  • Color: Bright white
  • extra smooth
  • 250 sheets/pack
  • A pictogram with a laser beam emerging from a corner. Underneath it reads the word 'LASER'.
  • A symbol depicting multiple overlapping papers, with the word 'COPY' underneath, indicates a copy function.
  • Three stylised ink droplets above the word 'INKJET', symbol for inkjet printer.
  • Symbolic image with the inscription 'DIN ISO 9706' and an infinity symbol underneath.
  • 'FSC' logo, which stands for sustainable forestry.
  • The image displays the ColorLok logo, surrounded by the words 'Faster Drying', 'Bolder Blacks' and 'Vivid Colours', which indicate print quality.
  • 'ECF' logo with text 'Elementary Chlorine Free', meaning chlorine-free paper.
  • 'Colour Laser' logo with a stylised beam and coloured background stripes in blue and yellow hues.
  • A logo with 'Colour Copy' in white letters on a black background, alongside colourful bar graphs in Yellow, Green, Blue.
  • The image shows the words 'Eco Tip' in green text on a white background with two green leaves in the top right corner.

Technical specifications

Product type

Universal printer/copier paper

Format

A4

Grammage

160 g/m²

Factory colour

Bright white

Whiteness (CIE)

171

Whiteness (ISO)

116

Features

Double sided

Suitable for

Laser printer

Copier

Inkjet printer

Content

250 sheet

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2180466 Clairefontaine Clairalfa 2618C Universal printer/copier paper A4 160 g/m² 250 sheet Bright white

Description

Giant packaging with practical tear-open thread.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)