• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STEINBEIS No. 2 99779553 Universal printer/copier paper A3 80 g/m² 500 sheet White

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 sheet)
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

STEINBEIS No. 2 universal printer paper copier paper

  • White: 80
  • Opacity: 96
  • Thickness: 99

Technical specifications

Product type

Universal printer/copier paper

Format

A3

Grammage

80 g/m²

Factory colour

White

Features

Contains 100% recycled paper

Suitable for

Laser, colour

Laser printer

Content

500 sheet

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2924209 STEINBEIS No. 2 99779553 Universal printer/copier paper A3 80 g/m² 500 sheet White

Description

STEINBEIS No. In 2, 100 percent of waste paper is produced without the use of chlorine or chlorine-based bleach. The paper has been awarded the Blue Angel and the EU Ecolabel. The product can be fully recycled after use. STEINBEIS No. 2 can be used for all major laser and inkjet printing applications. Due to its sustainable fiber raw material and the manufacturing process in an integrated factory, it is the ecological alternative to all fresh fiber papers.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)