• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Premium CHP850 Universal printer paper A4 80 g/m² 500 sheet White

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 sheet)
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Premium Paper CHP850, DIN A4, 80 g/m², 500 sheets

  • High-quality with silky-smooth surface
  • ColorLok for powerful black, brilliant colours and quick drying time
  • Suitable for ink jet, laser and copier devices
  • Logo of 'ColorLok' with four coloured segments representing faster drying times, more intense black shades, and vibrant colours.

Technical specifications

Product type

Universal printer paper

Format

A4

Grammage

80 g/m²

Factory colour

White

Whiteness (CIE)

170

Features

Double sided

Suitable for

Inkjet printer

Laser printer

Copier

Content

500 sheet

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1674611 HP Premium CHP850 Universal printer paper A4 80 g/m² 500 sheet White

Description

HP Premium is an excellent inkjet and laser paper for printing commercial documents on inkjet and laser printers. The ColorLok Technology takes care of quick-drying of ink, deep-black and brilliant Colours. Optimally matched to all inkjet and laser printer, with silky, smooth, treated surface for optimal color printing, color copying and easy paper feed. It is ideal for printing business dcuments, ltters, colour-contrasting text and gaphics. Aging resistant according to DIN ISO 9706.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)