• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Clatronic BZ 3740 263920 Draught beer system Silver

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Clatronic BZ 3740 PerfectDraft for 5L

  • High quality stainless steel housing.
  • LED screen
  • Temperature control / cooling from 2 °C to 12 °C.
  • Suitable for all 5 liter party barrels
  • This text is machine translated.
  • Symbol of a gas cylinder within a blue diamond frame, indicating potential gas warnings or safety precautions.

Technical specifications

Factory colour

Silver

Product type

Draught beer system

Dim

(W x H x D) 275 x 475 x 495 mm

Operating voltage

220 -240 V, 50 Hz

Weight

6050 g

Tcooling temperature range

2 - 12 °C

65 W

Width

275 mm

Height

475 mm

Depth

495 mm

Min. temperature

2 °C

Volume

5 l

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2195625 Clatronic BZ 3740 263920 Draught beer system Silver

Security datasheet

Security datasheet 2195625 Clatronic BZ 3740 263920 Draught beer system Silver

Warranty Terms

Warranty Terms 2195625 Clatronic BZ 3740 263920 Draught beer system Silver

Signal word

Attention

GHS / H Statements

  • H 280: Contains gas under pressure; may explode if heated

GHS / P Statements

  • P 102: Keep away from children
  • P 410+403: Protect from sunlight. Store in a well-ventilated place

Description

Features

  • Stainless steel draft beer system with CO2 pressure cartridge system (for all standard 5 liter party barrels)
  • Powerful and pleasant alternative to annoying piste carrying
  • Ideal for private use such as small parties in the cellar or garden / terrace
  • Suitable for all standard 5 liter party drums, also 5 liter Heineken barrels (with integrated CO2)
  • Continuously adjustable pressure for the right foam level
  • Beer enjoyment as tapped by the host
  • LED display for convenient temperature control / cooling from 2 °C to 12 °C.
  • Easy installation of the drums – ready to use after a few minutes
  • Stainless steel drip grid and drip tray can be removed for easy cleaning
  • Easy to use and clean

Scope of delivery

  • Beer pump dispenser
  • 3 CO2 cartridges
  • Cleaning set
  • Grooves
  • Adapter for "Heineken" barrels
  • Universal adapter
  • User manual.

What kind of Kitchenware (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)