• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Clatronic ME 3604 Multi Express Food chopper 150 W White

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Clatronic ME 3604 Multi-Express

  • Electric Shredder
  • 5 different stainless steel inserts for cutting, grating and rub
  • Large feeding tube (ø 60 mm)
  • This text is machine translated.

Technical specifications

Product type

Food chopper

150 W

Factory colour

White

Material

Plastic

Width

150 mm

Height

275 mm

Length

230 mm

Depth

2450 mm

Weight

1.55 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1365742 Clatronic ME 3604 Multi Express Food chopper 150 W White

Warranty Terms

Warranty Terms 1365742 Clatronic ME 3604 Multi Express Food chopper 150 W White

Description

Features

  • Easy to use
  • 5 functions: ◦ cutting (fine/coarse), for example, Onions, cucumbers
  • Grating (fine/coarse), for example, Carrots, Radishes
  • Rub, for example Parmesan, nuts, potatoes
  • Powerful 150 Watt motor
  • 1 speed
  • Large feeding tube (approx. Ø 60 mm)
  • Further Eject (approx. Ø 80 mm)
  • Accessories: 2 cutting inserts (fine/coarse), 2 rasp inserts (fine/coarse), 1 Friction use
  • Power supply: 220-240V, 50/60Hz
  • Power consumption: 150 Watts

Scope of delivery

  • Choppers
  • User manual

More interesting products

(*All information is plus legal VAT)