• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cleaning fluid CMS-R-FLUID-TR 5146750 Phoenix Contact

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 966.33)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cleaning fluid CMS-R-FLUID-TR

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Cleaner

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 589071 Cleaning fluid CMS-R-FLUID-TR 5146750 Phoenix Contact

Security datasheet

Security datasheet 589071 Cleaning fluid CMS-R-FLUID-TR 5146750 Phoenix Contact

Signal word

Danger

GHS / H Statements

  • H 225: Highly flammable liquid and vapour
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 233: Keep container tightly closed
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 337+313: If eye irritation persists: seek medical advice
  • P 403+235: Store in a cool and well-ventilated place

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking

Description

Cleaning fluid, 30 ml cleaning fluid for CMS-INK-TR-C5

Hints

Special order, no right of withdrawal.

What kind of Cleaning & Degreasing are you looking for?

More interesting products

(*All information is plus legal VAT)