• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CleanMaxx 19133 Bagless vacuum cleaner 800 W

1/12
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CleanMaxx cyclone vacuum cleaner

  • , Radius of operations=6.5 m
  • Collector volume=2 l

Technical specifications

Product type

Bagless vacuum cleaner

Factory colour

Black

Blue

Collector

2 l

Operating voltage

220–240 V/50 Hz

Power consumption (max.)

800 W

Power supply (LOV)

mains-powered

Vacuum technology

Without pouch

Cable length

4.5 m

Radius of operations

6.5 m

Suction

17 kPa

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3594672 CleanMaxx 19133 Bagless vacuum cleaner 800 W

Description

Vacuum cleaning can be this easy! The CleanMaxx multi-cyclone vacuum cleaner scores by its light weight and the handy design together with bagless cyclone technology. At the same time you can use it for almost the entire household owing to the attached special nozzles - whether with the 2-in-1 floor nozzle on the carpet or the wooden floor in the living room, with the 2-in-1 joint and brush nozzle in difficult to reach corners or with the mini cushion nozzle on the sofa.

Thanks to the 4.5 m long cable the CleanMaxx multi-cyclone vacuum cleaner achieves an action radius of up to 6.5 m. On top the suction is equipped for still more flexibility with a handle and a telescopic pipe. This is done by a multi-filter system with an EPA and a sponge filter. After vacuuming, the 2-liter dust container can be easily removed and easily emptied.

Discover the clever cyclone technology, a suction power of max. 17 kPa and up to 800 watts – for an optimum cleaning result while vacuuming. The compact multi-talent against dirt and dust in the entire household. The CleanMaxx multi-cyclone vacuum cleaner with automatic cable winding - for effortless cleanliness on carpets, tiles and so on.

This text is machine translated.

Scope of delivery

  • 1 x vacuum cleaner
  • 1 x telescopic tube
  • 1x suction hose
  • 1 x mini textile brush
  • 1 x 2in1 floor nozzle
  • 1 x 2in1 gap and brush nozzle

More interesting products

(*All information is plus legal VAT)