• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cleansystem 18842-20 Hand brush

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA cleaning system hand brush M soft, with hose connection, cleaning of smaller surfaces

  • For wet cleaning of smaller surfaces such as garden fences the hand brush is connected to the garden hose

Technical specifications

Product type

Hand brush

Length

400 cm

Weight

0.328

Series

Cleansystem

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3042663 Cleansystem 18842-20 Hand brush

Warranty Terms

Warranty Terms 3042663 Cleansystem 18842-20 Hand brush

Description

The GARDENA cleaning system hand brush M soft provides for a soft cleaning of smaller, sensitive surfaces in the external area. Precise and effective cleaning with simple 1-hand use The non-slip grip enables a safe and stable handling, while the soft bristles protect sensitive surfaces. The washing brush can be operated with only one hand and allows precise cleaning. Simply connect to the water hose with the "click", in order to intensively clean small, sensitive surfaces such as garden fences. Flexible cleaning with the soft hand brush - Regulate or block water flow as needed The soft hand brush with continuous flow regulation offers full control over the amount of water during cleaning. The water supply can be started and turned off with the lever. The water quantity can be adjusted continuously with only one hand by means of the lever at the brush head. This convenient function enables targeted and efficient cleaning on sensitive surfaces. An indispensable tool for many cleaning jobs. The powerful GARDENA DUO for optimal removal of dirt together with the GARDENA soap rods (item. 989) The washing brush is the ideal team for keeping garden fences and similar areas sparkling clean. These cleaning sticks make cleaning even more efficient. Just stick the soap stick in the brush, click the brush on the hose and the shampoo is automatically mixed with the water. This applies the water/soap mixture directly to the surface. Gentle cleaning - Ideal for sensitive surfaces The specially developed cleaning brush is the ideal solution for the gently cleaning of smaller, sensitive surfaces. The brush is characterized by high-quality and durable material. It is UV and frost resistant and can be used year round.

This text is machine translated.

Features

  • The soft bristles ensure that the brushes are suitable for cleaning sensitive surfaces

Scope of delivery

  • 1x GARDENA cleaning system hand brush M soft

What kind of GARDENA combo system are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)