• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cleansystem 18846-20 Hand brush

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA cleaning system hand brush M hard, with hose connection, cleaning of smaller surfaces

  • For wet cleaning of smaller surfaces such as wheelbarrows, the hand brush is connected to the garden hose

Technical specifications

Product type

Hand brush

Dim

(W x H x D) 150 x 150 x 200 mm

Width

150 mm

Height

150 mm

Weight

0.301

Series

Cleansystem

Depth

200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3042665 Cleansystem 18846-20 Hand brush

Warranty Terms

Warranty Terms 3042665 Cleansystem 18846-20 Hand brush

Description

The GARDENA M hard cleaning system hand brush ensures powerful cleaning of smaller, insensitive surfaces outdoors. Precise and effective cleaning with a simple 1-hand use The non-slip grip enables a secure and stable handling, while the hard bristles remove even the stubborn dirt. The washing brush can be operated with only one hand and allows precise cleaning. Simply connect to the water hose with the "click", to intensively scrub small, robust surfaces, such as wheelbarrows. Flexible cleaning with the hard hand brush - Regulate or block water flow as needed The powerful hand brush with continuous flow regulation offers full control over the amount of water during cleaning. The water supply can be started and turned off by pressing a button. The water quantity can be adjusted continuously with only one hand by means of the lever at the brush head. This convenient function enables targeted and efficient cleaning on insensitive surfaces. An indispensable tool for many cleaning jobs. The powerful GARDENA DUO for optimal removal of dirt together with the GARDENA soap rods (item. 989) the washing brush forms the optimal team for keeping sensitive surfaces clean. Cleaning with the soap rods becomes even more efficient. Simply insert the soap rod into the connection nipple of the brush, click the brush on the hose and the shampoo is automatically mixed with the water. The water/soap mixture is applied to the surface in the correct dosage. Weather-proof materials The brush is UV- and frost-resistant and can be used year-round. Low temperatures during spring cleaning or autumn rooms do not matter. Powerful cleaning - Ideal for insensitive surfaces The specially developed cleaning brush is the ideal solution for the powerful cleaning of smaller, insensitive surfaces. The brush is manufactured in Europe and convinces by high-quality and durable material.

This text is machine translated.

Features

  • The hard bristles make this cleaner suitable for cleaning insensitive surfaces

Scope of delivery

  • 1x GARDENA cleaning system hand brush M hard

What kind of GARDENA combo system are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)