• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gardena Combisystem 3107-20 Leaf rake 77 cm

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Combi System - Plastic Fan rakes

  • Can be separated In 2 parts for comfortable lifting
  • Wide ranking area of leaves, grass and etc.
  • Collapsible for easy storage
  • Award image for Gardena Combisystem 3107-20 Leaf rake 77 cm

Technical specifications

Product type

Leaf rake

Working width

77 cm

Dim

(L x W x H) 526 x 762 x 130 mm

Width

762 mm

Height

130 mm

Length

526 mm

Weight

670 g

Series

Gardena Combisystem

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1273048 Gardena Combisystem 3107-20 Leaf rake 77 cm

Warranty Terms

Warranty Terms 1273048 Gardena Combisystem 3107-20 Leaf rake 77 cm

Description

Thanks to the extremely large working width of 77 cm, the gardena combi system-leaf rake XXL vario optimally to leaves, grass, Vertikutiergut and other garden waste over a large area and time-saving zusammenzufegen. Practical: quickly and easily, the leaf rake in two parts, disconnect the garden waste after the computing comfortably. For a space-saving storage, the leaf rake XXL vario be folded. The Leaf rake consists of a high-quality Vollkunststoff, what a long usage. For the stability in a built-in aluminum pipe. The Leaf rake XXL vario fits all GARDENA combi system-stalks.

This text is machine translated.

Features

  • The secure connection of attachment and shaft enables a wobble-free and reliable working

Hints

Delivery without handle.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 73.97*

What kind of GARDENA combo system are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)