• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cliff Cliff N/A CP30623X Adapter, built-in Black 1 pc(s) CP30623X Adapter, built-in Black 1 pc(s)

Product type
Connector type
Adapter, built-in
Specification
CAT 3
Connector standard
RJ11
Type
CP30623X
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Smooth bore: Ø 2.50 mm
Type

CP30623X

Product type
Connector type

Adapter, built-in

CAT 3

Connector standard

RJ11

Type A

RJ11 6p4c socket

Type B

RJ11 6p4c plug

Factory colour

Black

Content

1 pc(s)

Material

Polyamide

Width

19 mm

Length

35.50 mm

RoHS-compliant
Max. temperature

+60 °C

Min. temperature

-10 °C

Documents & Downloads

Datasheet

Datasheet 2354849 Cliff Cliff N/A CP30623X Adapter, built-in Black 1 pc(s) CP30623X Adapter, built-in Black 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.