• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cliff FC6140 XLR connector Socket, straight Number of pins: 3 Silver 1 pc(s)

Product type
XLR connector
Connector type
Socket, straight
Connection
Soldering
Number of pins
3
Contact material
Nickel plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

XLR socket

  • XLR connector
  • Socket, straight

Our service for you

Technical specifications

Product type

XLR connector

Connector type

Socket, straight

Factory colour

Silver

Connection

Soldering

Number of pins

3

Contact material

Nickel plated

Manufacturer part #

FC6140

Type

FC6140

Content

1 pc(s)

Bend relief

Yes

Seal type

Push

Socket diameter

6 - 8.5 mm

Documents & Downloads

Datasheet

Datasheet 419659 Cliff FC6140 XLR connector Socket, straight Number of pins: 3 Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 419659 Cliff FC6140 XLR connector Socket, straight Number of pins: 3 Silver 1 pc(s)

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)