• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cliff FC68133 3.5 mm audio jack Socket, horizontal mount Number of pins: 4 Stereo Black 1 pc(s)

1/2
Product type
3.5 mm audio jack
Connector type
Socket, horizontal mount
Connection
Print
Number of pins
4
Contact material
Nickel plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

90 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cliff FC68133 3.5 mm audio jack Socket, horizontal mount Number of pins: 4 Stereo Black 1 pc(s)

  • 3.5 mm audio jack
  • Socket, horizontal mount

Our service for you

Technical specifications

Product type

3.5 mm audio jack

Connector type

Socket, horizontal mount

Factory colour

Black

Connection

Print

Number of pins

4

Type

FC 68133

Contact material

Nickel plated

Manufacturer part #

FC68133

Type

FC68133

Audio channels

Stereo

Content

1 pc(s)

Switch contact

available

Documents & Downloads

Datasheet

Datasheet 705866 Cliff FC68133 3.5 mm audio jack Socket, horizontal mount Number of pins: 4 Stereo Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 705866 Cliff FC68133 3.5 mm audio jack Socket, horizontal mount Number of pins: 4 Stereo Black 1 pc(s)

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)