• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cliff FM6725 DIN connector Socket, horizontal mount Number of pins: 5 Black 1 pc(s)

Product type
DIN connector
Connector type
Socket, horizontal mount
Connection
Soldering
Number of pins
5
Contact material
Nickel plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

16 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.83 / piece)
€ 3.79
-78 %
€ 0.83
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DIN-panel socket

  • DIN connector
  • Socket, horizontal mount

Our service for you

Technical specifications

Type

Shielded

Product type

DIN connector

Connector type

Socket, horizontal mount

Factory colour

Black

Connection

Soldering

Number of pins

5

Contact material

Nickel plated

Material (details)

ABS enclosure

Manufacturer part #

FM6725

Type

FM6725

Content

1 pc(s)

Nominal voltage

34 V AC

PIN image

DIN 41524

Temperature range

-20 - + 70° °C

Pins

5

Documents & Downloads

Datasheet

Datasheet 419666 Cliff FM6725 DIN connector Socket, horizontal mount Number of pins: 5 Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 419666 Cliff FM6725 DIN connector Socket, horizontal mount Number of pins: 5 Black 1 pc(s)

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)