• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cliff FO connector FCR684205R Toslink receiver

Product type
FO connector
Mounting type
Print
Enclosure material
PBT
Connection
ORJ-5
Functions (FO)
Toslink receiver
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

81 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Optical receiver

Our service for you

Technical specifications

Product type

FO connector

Mounting type

Print

Manufacturer

Cliff

Enclosure material

PBT

Connection

ORJ-5

Functions (FO)

Toslink receiver

Supply voltage (num.)

7 V

Operating temperature (min.)

-20 °C

Operating temperature (max.)

+70 °C

RoHS-compliant

Yes

Manufacturer part #

FCR684205R

Content

1 pc(s)

Casing

PBT +30G, ABS 94-V-0

Documents & Downloads

Datasheet

Datasheet 457611 Cliff FO connector FCR684205R Toslink receiver

User & Safety Instructions

User & Safety Instructions 457611 Cliff FO connector FCR684205R Toslink receiver

More interesting products

(*All information is plus legal VAT)