• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neutrik FO connector, accessories NO4FDW-A Connector

Product type
FO connector, accessories
Mounting type
Panel-fit
Connection
LC
Functions (FO)
Connector
Manufacturer
Neutrik
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 4-channel
Product type

FO connector, accessories

Mounting type

Panel-fit

Manufacturer

Neutrik

Connection

LC

Functions (FO)

Connector

Protection class

IP65

Factory colour

Black

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+75 °C

Compatible with

LC connector

Manufacturer part #

NO4FDW-A

Content

1 pc(s)

Connector type

Socket, built-in

Push-pull latch

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1618679 Neutrik FO connector, accessories NO4FDW-A Connector

User & Safety Instructions

User & Safety Instructions 1618679 Neutrik FO connector, accessories NO4FDW-A Connector

More interesting products

(*All information is plus legal VAT)