• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact FO connector VS-PPC-C1-SCRJ-MNNA-PG9-A4D-C Connector

Image similar
Product type
FO connector
Mounting type
Free suspension
Enclosure material
Zinc (die-cast)
Connection
SC-RJ
Functions (FO)
Connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

341 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

FO connector

Mounting type

Free suspension

Manufacturer

Phoenix Contact

Type

Plug

Enclosure material

Zinc (die-cast)

Connection

SC-RJ

Functions (FO)

Connector

Channels

2

Protection class

IP67

Factory colour

Silver

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+70 °C

Compatible with

Polymer

Width

30 mm

Height

22 mm

Length

65.9 mm

Manufacturer part #

1608032

Content

1 pc(s)

Connector type

Plug, straight

Push-pull latch

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 788845 Phoenix Contact FO connector VS-PPC-C1-SCRJ-MNNA-PG9-A4D-C Connector

User & Safety Instructions

User & Safety Instructions 788845 Phoenix Contact FO connector VS-PPC-C1-SCRJ-MNNA-PG9-A4D-C Connector

Description

Fiber optic connector SCRJ, IP67, with push-pull interlocking, metal housing, duplex, with fast connection technology, for polymer fiber 980/1000 µm, for individual wire diameter 2.2 mm, for cable cross section 6.5 mm ... 9.5 mm

More interesting products

(*All information is plus legal VAT)