
Number
Total (€ 5.49 / piece)
€ 5.49
incl. VAT
14-day return policy included
Highlights & Details
Cliff SCD-026 Low power connector Socket, vertical vertical 5.5 mm 2.1 mm 1 pc(s)
- 5.5 mm
- 2.1 mm
Our service for you
Technical specifications
- Product type
Low power connector
- Nominal current
1 A
- Connector type
Socket, vertical vertical
- Nominal current - rounded value
1 A
- Inside diameter
5.5 mm
- Pin Ø
2.1 mm
- Connection
Soldering
- Nominal voltage
12 V
- Content
1 pc(s)
- Manufacturer part #
FC681445
- Type
SCD-026
- RoHS-compliant
Yes
- Switch contact
Opening contact
- Type
Straight, installation
- Recess diameter (details)
8 mm
- Nominal voltage (details)
12 V
- Nominal current (details)
1 A
- Connection
Solder
Documents & Downloads
Datasheet
Datasheet 735640 Cliff SCD-026 Low power connector Socket, vertical vertical 5.5 mm 2.1 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 735640 Cliff SCD-026 Low power connector Socket, vertical vertical 5.5 mm 2.1 mm 1 pc(s)



























