
Highlights & Details
Network equipment - Installation clutch
Our service for you
Technical specifications
- Product type
Low power connector
- Nominal current
5 A
- Connector type
Socket, vertical vertical
- Nominal current - rounded value
5 A
- Inside diameter
5.5 mm
- Pin Ø
2.1 mm
- Connection
Soldering
- Nominal voltage
12 V DC
- Content
1 pc(s)
- Manufacturer part #
072335
- Type
072335
- RoHS-compliant
Yes
- Switch contact
Opening contact
- Type
With switch contact
- Recess diameter (details)
8 mm
- Connection
-
Documents & Downloads
Datasheet
Datasheet 733946 BKL Electronic 072335 Low power connector Socket, vertical vertical 5.5 mm 2.1 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 733946 BKL Electronic 072335 Low power connector Socket, vertical vertical 5.5 mm 2.1 mm 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 5.93*
What kind of ELV Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























