• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Clockhand set Classic Aluminium Black Round

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

14 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 6.99
-72 %
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Classic I pointer set-aluminum black 60 x 85 x 115 round

  • Set of 3

Technical specifications

Product type

Clockhand set

Bore

Round

Material

Aluminium

Small hand length

60 mm

Type

Classic

Big hand length

85 mm

Seconds hand length

115 mm

Pointer colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 555570 Clockhand set Classic Aluminium Black Round

Description

Suitable pointer sets for movements, consisting of hour, minute and second hands.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.98€ 32.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)