• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Clockhand set Standard Aluminium Black Slot

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

526 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pointer set-aluminum black standard 100 x 140 x 100 slot

  • Set of 3

Technical specifications

Product type

Clockhand set

Bore

Slot

Material

Aluminium

Small hand length

100 mm

Type

Standard

Big hand length

140 mm

Seconds hand length

100 mm

Pointer colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 555586 Clockhand set Standard Aluminium Black Slot

Description

Matching pointer set for clock unit 439683 439696 439710 439721 439722 439734, 439735, 439747, 439760, 516879, 516881, 516882,,,,,, consisting of hour, minute and second hands.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)