• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Clockhand set Polished/Antique Aluminium Brass Round

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

210 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.30 / piece)
€ 11.99
-89 %
€ 1.30
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pointer set aluminum polished Brass antique 51 x 76 x70 round

  • Set of 3

Technical specifications

Product type

Clockhand set

Bore

Round

Material

Aluminium

Small hand length

51 mm

Type

Polished/Antique

Big hand length

76 mm

Seconds hand length

70 mm

Pointer colour

Brass

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 555578 Clockhand set Polished/Antique Aluminium Brass Round

Description

Suitable pointer sets for movements consisting of hour, minute and second hands.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 42.98€ 32.29*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)