• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

club3D CAC-1510 USB-C® / DVI Adapter [1x USB-C® plug - 1x DVI socket 29-pin] Aluminium 0 mm

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

club3D CAC-1510 USB-C® / DVI Adapter [1x USB-C® plug - 1x DVI socket 29-pin] Aluminium 0 mm

  • Reversible USB type C port
  • Compatible with dual link DVI-I specifications
  • Supports resolutions of up to 3840 x 2160p at 30 Hz
  • Supports resolutions up to 2560 x 1600p @ 60Hz
  • Supports Deep Color 12 bit
  • Supports 268.5 MHz bandwidth

Technical specifications

Product type

TV/monitor Adapter

Connection type

USB-C®

DVI

No. of A connectors

1 x

Type A

USB-C® plug

No. of B connections

1 x

Type B

DVI socket 29-pin

Cable length

0 mm

Factory colour

Aluminium

Connector version

straight

Cable use

TV/monitor

Version

Adapter

Range of use

Laptop

Cable design

Round

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2102045 club3D CAC-1510 USB-C® / DVI Adapter [1x USB-C® plug - 1x DVI socket 29-pin] Aluminium 0 mm

User & Safety Instructions

User & Safety Instructions 2102045 club3D CAC-1510 USB-C® / DVI Adapter [1x USB-C® plug - 1x DVI socket 29-pin] Aluminium 0 mm

Description

Reversible USB type C port
Compatible with dual link DVI-I specifications
Supports resolutions of up to 3840 x 2160p at 30 Hz
Supports resolutions up to 2560 x 1600p @ 60Hz
Supports Deep Color 12 bit
Supports 268.5 MHz bandwidth

This text is machine translated.

Hints

Supports: Dual Link DVI-I highest resolution 3840 x 2160 at 30Hz.
Supported: Deep Color 12 bit
Supports 268.5 MHz clock rate
Compatibility
The adapter is compatible with new Apple MacBook Pro, MacBook, new Google Chromebook Pixel and other USB-C supported products that have DisplayPort™ Alternate Mode Support via USB C.
Please check the operating instructions of your product to see which specifications and functionality the USB C port supports.

System requirements

  • Microsoft Windows
    Apple OS X.
    Google Chrome OS

More interesting products

(*All information is plus legal VAT)