• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

club3D CAC-1720 HDMI / USB / VGA Adapter [2x VGA plug, USB plug - 1x HDMI socket] Black incl. USB, screwable, gold plate

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

club3D CAC-1720 HDMI / USB / VGA Adapter [2x VGA plug, USB plug - 1x HDMI socket] Black incl. USB, screwable, gold plated connectors 0.6 m

  • Standard 15-pin VGA plug to HDMI™ socket adapterUSB-type-A connector for external power supplyGold-plated connectorsShielded for EMI/RFI interferenceResolutions up to 1920 x 1080 (Full HD 1080p)

Technical specifications

Product type

TV/monitor Adapter

Connection type

HDMI

USB

VGA

No. of A connectors

2 x

Type A

VGA plug

USB plug

No. of B connections

1 x

Type B

HDMI socket

Cable length

0.6 m

Factory colour

Black

Video resolution

1920 x 1080 Pixel

Connector version

straight

Cable features

incl. USB

screwable

gold plated connectors

28

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Cable design

Round

Cable version

HDMI High Speed

VGA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2543855 club3D CAC-1720 HDMI / USB / VGA Adapter [2x VGA plug, USB plug - 1x HDMI socket] Black incl. USB, screwable, gold plate

User & Safety Instructions

User & Safety Instructions 2543855 club3D CAC-1720 HDMI / USB / VGA Adapter [2x VGA plug, USB plug - 1x HDMI socket] Black incl. USB, screwable, gold plate

Description

The Club 3D CAC-1720 VGA and USB type A to HDMI™ adapter with Pigtail St./B 0.6 m 28 AWG connects any VGA-equipped desktop, laptop or adapter with a monitor, display, projector or projector with HDMI™ plug. ideal for her home or work, the adapter establishes a reliable connection for everything from gaming to video projection and supports up to Full HD 1080p (max. resolution of 1920 x 1080). A USB type A port is also intended for external power supply. This high-quality VGA to HDMI™ cable offers superior performance thanks to the combined effect of its gold-plated connectors and 28 AWG connection. The internal shielding reduces crosstalk, suppresses noise and helps to avoid electromagnetic interference (EMI) and radio frequency interference (RFI). Experience a reliable, high-quality connection with this convenient VGA and USB type A to HDMI™ adapter.

This text is machine translated.

Features

  • Cable length: 0.6 m
  • HDMI™ Pigtail Dimensions: 8 x 5.6 x 1.2 cm
  • VGA connector dimensions 4.8 x 3.4 x 1.5 cm
  • USB connector dimensions 3.5 x 1.6 x 0.79 cm
  • Cable weight: 110 grams

Scope of delivery

  • Club3D VGA + USB-A to HDMI adapter 0.6 m

More interesting products

(*All information is plus legal VAT)