
club3D Mini DisplayPort / DisplayPort Adapter cable Mini DisplayPort plug, DisplayPort socket 1.00 m Black CAC-1121 Disp
Highlights & Details
club3D Mini DisplayPort™ to DisplayPort™ 1.4 extension cable 8K60Hz DSC1.2 HBR3 HDR St./B. 1 meter 32AWG
- Complete DisplayPort™ Version 1.4 compliant HBR3, HDR 32.4Gbps
- Support for Display Stream Compression (DSC) 1.2
- Support for Forward Error Correction
- Support for up to 32 inline audio channels
- Backward compatible with older DisplayPort standards
- Supports resolutions up to 8K @ 60Hz and 4K @ 144Hz
- The cable is 32AWG and fully bi-directional
Technical specifications
- Product type
DisplayPort cable
- Connection type
Mini DisplayPort
DisplayPort
- Version
Adapter cable
- Connection type
Mini DisplayPort to DisplayPort
- Connections
Mini DisplayPort plug
DisplayPort socket
- Connector version
straight
- Video resolution
8192 x 4320 Pixel
4096 x 2160 Pixel
- Cable length
1.00 m
- Factory colour
Black
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
32
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2207475 club3D Mini DisplayPort / DisplayPort Adapter cable Mini DisplayPort plug, DisplayPort socket 1.00 m Black CAC-1121 Disp
Description
The soft UltraFlex sheath protects the cable from bending and deformation. The cable is 32AWG and fully bi-directional.
This text is machine translated.
Scope of delivery
- Club3D Mini DisplayPort™ to DisplayPort™ 1.4 extension cable 8K60Hz DSC1.2 HBR3 HDR St./B. 1 meter 32AWG
Frequently Bought Together
(*All information is plus legal VAT)€ 76.97€ 75.97*
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































