
club3D Mini DisplayPort / DVI Adapter cable Mini DisplayPort plug, DVI-D 24+1-pin socket 0.15 m Black CAC-1130 DisplayPo
Highlights & Details
club3D Mini DisplayPort™ to Dual Link DVI-I active adapter
- Supports Mini DisplayPort™ 1.2a input and Dual Link DVI or Single-Link DVI output.
- Supports Dual-Link DVI, highest video resolution for WQXGA 2560 x 1600 @ 60Hz
- Supports dual-link DVI, highest video resolution 3840*2160 @ 30Hz
- Supports single-link DVI, highest video resolution 1920 x 1080
- Supports Deep Color 24bit
- Power supply via the Mini DisplayPort™ source and the USB type A port.
Technical specifications
- Product type
DisplayPort cable
- Connection type
Mini DisplayPort
DVI
- Version
Adapter cable
- Connection type
Mini DisplayPort to DVI 24+1-pin
- Connections
Mini DisplayPort plug
DVI-D 24+1-pin socket
- Connector version
straight
- Video resolution
3840 x 2160 Pixel
2560 x 1600 Pixel
- Cable length
0.15 m
- Factory colour
Black
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
- Cable design
Round
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2207476 club3D Mini DisplayPort / DVI Adapter cable Mini DisplayPort plug, DVI-D 24+1-pin socket 0.15 m Black CAC-1130 DisplayPo
Description
It provides solutions for your digital entertainment center, conference room presentations, schools and intercompany training facilities
This text is machine translated.
Scope of delivery
- Club 3D Mini DisplayPort™ to Dual Link DVI Active Adapter
System requirements
- Microsoft Windows, Apple OS X, and Google Chrome OS
Frequently Bought Together
(*All information is plus legal VAT)€ 124.97€ 123.97*
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































