• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

club3D USB 3.2 2nd Gen (USB 3.1 2nd Gen) Adapter [1x USB-C® plug - 1x USB-C® socket] Adapter USB 3.2 Typ C 4K UHD

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

club3D USB type C Gen2 angeled adapter set of 2 up to 4K120Hz M/F

  • Left and right 90 degree angled / 1 adapter each with upward and downward angled design
  • Easy connection of your host cable
  • Does not block your other ports
  • Supports up to 4K120Hz with 2 adapters (with Club 3D products)
  • Minimum signal loss
  • Supports USB Gen2 (10 Gbps)
  • High-speed data synchronization with 240Watt (48V/5A), Power delivery charge

Technical specifications

Product type

USB 3.2 2nd Gen (USB 3.1 2nd Gen) Adapter

Connection type

USB-C®

No. of A connectors

1 x

Type A

USB-C® plug

No. of B connections

1 x

Type B

USB-C® socket

Factory colour

Black

Connector version

angled on one side

Cable features

4K UHD

Cable use

USB 3.2 2nd Gen (USB 3.1 2nd Gen)

Version

Adapter

Range of use

USB adapters

Max. power

240 W @ 48V / 5A

Transfer rate (max.)

10 GBit/s

Video transmission possible

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3190652 club3D USB 3.2 2nd Gen (USB 3.1 2nd Gen) Adapter [1x USB-C® plug - 1x USB-C® socket] Adapter USB 3.2 Typ C 4K UHD

Description


USB-Type-C Gen2 angled Adapter in Set of 2 pieces, up to 4K120Hz 240watt EPR pcs./B
The Club 3D CAC-1528 USB-Type-C Gen2 angled adapter set of 2 male/female adapters, with up to 4K120Hz, 240Watt EPR is a versatile set for connecting your devices. You can avoid blocking other ports on your host device with one or both adapters. Also for displays with a USB-type-C input this can be a simple solution so that other connections cannot be blocked or cables cannot be kinked. This set contains one each of a different angled adapter and can be used universally for data, video and power supply up to 240W (48V/5A). Adapters are verified with Club 3D products to support up to 4K120Hz. Supports USB Gen2 up to 10 Gb/s data speed.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)