• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CML Innovative Technologies 149900 LED indicator light Green 230 V AC

Image similar
Product type
LED indicator light
Operating voltage
230 V AC
Operating current
4 mA
Recess diameter
22 mm
Connection
Type C CEE 7/16 plug 2.8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

75 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED indicator light

Type

19570231

Factory colour

Green

Operating voltage

230 V AC

Operating current

4 mA

Recess diameter

22 mm

Case colour

Black

Material

Brass

Material properties

chrome plated

Mounting type

Screw

LED features

Built-in reflector

Connection

Type C CEE 7/16 plug 2.8 mm

Length

60 mm

min 60000 h

Min. temperature

-35 °C

Max. temperature

75 °C

Type

Internal reflector

Content

1 pc(s)

Temperature range

-35 - +75 °C

Operating voltage

230 V AC

Documents & Downloads

Datasheet

Datasheet 149900 CML Innovative Technologies 149900 LED indicator light Green 230 V AC

User & Safety Instructions

User & Safety Instructions 149900 CML Innovative Technologies 149900 LED indicator light Green 230 V AC

Description

LED indicator for direct operation on the given nominal voltage. The series resistor required with standard LEDs is already inbuilt into the housing making standard wiring superfluous. And the chrome-plated brass housing, the wide working temperature range and long life make it incredibly versatile. Connection is by means of fast-on connections or soldering.

Scope of delivery

  • Complete with fixing nut, washer and touch-protection sleeve (for 230 V-version).

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)