• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CML Innovative Technologies 15015452 LED bulb Yellow BI-PIN 2.54 28 V AC, 28 V DC 5 mA, 10 mA 200 mcd

Product type
LED bulb
Forward current I(F)
5 mA
10 mA
Operating voltage
28 V AC
28 V DC
Base
BI-PIN 2.54
Operating current
5 mA
10 mA
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED bulb

Type

T-1 Bi-pin

Factory colour

Yellow

Forward current I(F)

5 mA

10 mA

Operating voltage

28 V AC

28 V DC

BI-PIN 2.54

Operating current

5 mA

10 mA

Light intensity I(V)

200 mcd

Wavelength

587 nm

Dim

(Ø) 3.8 mm

(Ø)

3.8 mm

Min. temperature

-20 °C

Max. temperature

60 °C

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3790207 CML Innovative Technologies 15015452 LED bulb Yellow BI-PIN 2.54 28 V AC, 28 V DC 5 mA, 10 mA 200 mcd

User & Safety Instructions

User & Safety Instructions 3790207 CML Innovative Technologies 15015452 LED bulb Yellow BI-PIN 2.54 28 V AC, 28 V DC 5 mA, 10 mA 200 mcd

Description

LED lamp for signaling (with single-use rectifier)

This text is machine translated.

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)