• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CML Innovative Technologies 1507535Y3 LED indicator light Yellow T 6.8 24 V DC, 24 V AC 340 mcd

Image similar
Product type
LED indicator light
Operating voltage
24 V DC
24 V AC
Base
T 6.8
Operating current
17 mA
Light intensity I(V)
340 mcd
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

90 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED indicator light

Type

1507535 Y3

Factory colour

Yellow

Operating voltage

24 V DC

24 V AC

T 6.8

Operating current

17 mA

Light intensity I(V)

340 mcd

Wavelength

587 nm

Dim

(Ø x L) 7.1 mm x 45 mm

Length

45 mm

(Ø)

7.1 mm

80000 h

Content

1 pc(s)

0.41 W

Documents & Downloads

Datasheet

Datasheet 1090324 CML Innovative Technologies 1507535Y3 LED indicator light Yellow T 6.8 24 V DC, 24 V AC 340 mcd

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)