• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CML Innovative Technologies 1512535UR3 LED indicator light Red T1 3/4 MG 24 V DC, 24 V AC 330 mcd

Image similar
Product type
LED indicator light
Operating voltage
24 V DC
24 V AC
Base
T1 3/4 MG
Operating current
14 mA
Light intensity I(V)
330 mcd
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

73 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED indicator light

Type

1512535 UR3

Factory colour

Red

Operating voltage

24 V DC

24 V AC

T1 3/4 MG

Operating current

14 mA

Light intensity I(V)

330 mcd

Wavelength

630 nm

Dim

(Ø x L) 6.1 mm x 16 mm

Length

16 mm

(Ø)

6.1 mm

80000 h

Content

1 pc(s)

0.34 W

Documents & Downloads

Datasheet

Datasheet 1090364 CML Innovative Technologies 1512535UR3 LED indicator light Red T1 3/4 MG 24 V DC, 24 V AC 330 mcd

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)