• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CML Innovative Technologies 18561232 LED indicator light Yellow BA15d 230 V AC 100 mcd

Image similar
Product type
LED indicator light
Operating voltage
230 V AC
Base
BA15d
Operating current
4 mA
Light intensity I(V)
100 mcd
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

LED indicator light

Type

1856 1232

Factory colour

Yellow

Operating voltage

230 V AC

BA15d

Operating current

4 mA

Light intensity I(V)

100 mcd

Wavelength

590 nm

Dim

(Ø x L) 20 mm x 46 mm

Length

46 mm

(Ø)

20 mm

80000 h

Content

1 pc(s)

0.92 W

Documents & Downloads

Datasheet

Datasheet 1090264 CML Innovative Technologies 18561232 LED indicator light Yellow BA15d 230 V AC 100 mcd

Description

LED-lamp with 3 x 2 SMD LEDs in the BA15d base.

This text is machine translated.

Hints

The specified light intensity refers to one of a total of 6 built-in LEDs.

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)