• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CML Innovative Technologies 18602251 LED indicator light Green BA9s 12 V DC, 12 V AC 2400 mcd

Image similar
Product type
LED indicator light
Operating voltage
12 V DC
12 V AC
Base
BA9s
Operating current
16 mA
Light intensity I(V)
2400 mcd
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

LED indicator light

Type

1860 2251

Factory colour

Green

Operating voltage

12 V DC

12 V AC

BA9s

Operating current

16 mA

Light intensity I(V)

2400 mcd

Wavelength

525 nm

Dim

(Ø x L) 10 mm x 25 mm

Length

25 mm

(Ø)

10 mm

60000 h

Content

1 pc(s)

0.2 W

Documents & Downloads

Datasheet

Datasheet 1090372 CML Innovative Technologies 18602251 LED indicator light Green BA9s 12 V DC, 12 V AC 2400 mcd

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)