• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CML Innovative Technologies 18603350 LED bulb Red E10 24 V AC, 24 V DC 390 mcd

Product type
LED bulb
Operating voltage
24 V AC
24 V DC
Base
E10
Operating current
9 mA
Light intensity I(V)
390 mcd
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED bulb

Factory colour

Red

Operating voltage

24 V AC

24 V DC

Operating voltage

24, 24 V AC, V DC

Min. operating voltage

24 V AC

24 V DC

Max. operating voltage

24 V AC

24 V DC

E10

Operating current

9 mA

Light intensity I(V)

390 mcd

LED features

LED 10 mm

Dim

(Ø x L) 10 mm x 25 mm

Length

25 mm

(Ø)

10 mm

Min. temperature

-20 °C

Max. temperature

60 °C

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3790228 CML Innovative Technologies 18603350 LED bulb Red E10 24 V AC, 24 V DC 390 mcd

User & Safety Instructions

User & Safety Instructions 3790228 CML Innovative Technologies 18603350 LED bulb Red E10 24 V AC, 24 V DC 390 mcd

Description

LED lamp for signaling (with bridge rectifier)

This text is machine translated.

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)