• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CML Innovative Technologies 18620357 LED indicator light Blue BA9s 24 V DC, 24 V AC 780 mcd

Image similar
Product type
LED indicator light
Operating voltage
24 V DC
24 V AC
Base
BA9s
Operating current
17 mA
Light intensity I(V)
780 mcd
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED indicator light

Type

18620357

Factory colour

Blue

Operating voltage

24 V DC

24 V AC

BA9s

Operating current

17 mA

Light intensity I(V)

780 mcd

Wavelength

470 nm

Dim

(Ø x L) 10 mm x 25 mm

Length

25 mm

(Ø)

10 mm

40000 h

Content

1 pc(s)

0.41 W

Documents & Downloads

Datasheet

Datasheet 1090280 CML Innovative Technologies 18620357 LED indicator light Blue BA9s 24 V DC, 24 V AC 780 mcd

Description

The LED lamp consists of 3 LEDs, which are housed in a BA9s base.

This text is machine translated.

Hints

The specified light intensity refers to one of a total of 3 built-in LEDs.

What kind of LED Indicator Lights are you looking for?